
RQ73C1J26K1BTDF | |
---|---|
DigiKey Part Number | 1712-RQ73C1J26K1BTDFTR-ND - Tape & Reel (TR) 1712-RQ73C1J26K1BTDFCT-ND - Cut Tape (CT) 1712-RQ73C1J26K1BTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1J26K1BTDF |
Description | RQ 0603 26K1 0.1% 10PPM 1K RL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 26.1 kOhms ±0.1% 0.15W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,71000 € | 0,71 € |
10 | 0,58900 € | 5,89 € |
25 | 0,53520 € | 13,38 € |
50 | 0,51640 € | 25,82 € |
100 | 0,46620 € | 46,62 € |
250 | 0,44508 € | 111,27 € |
500 | 0,42672 € | 213,36 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 0,33790 € | 337,90 € |
2 000 | 0,32634 € | 652,68 € |
3 000 | 0,30855 € | 925,65 € |
5 000 | 0,29069 € | 1 453,45 € |
7 000 | 0,28852 € | 2 019,64 € |
10 000 | 0,28637 € | 2 863,70 € |
12 000 | 0,28537 € | 3 424,44 € |
Unit Price without VAT: | 0,71000 € |
---|---|
Unit Price with VAT: | 0,85200 € |