
RQ73C1J95K3BTD | |
|---|---|
DigiKey Part Number | A139670TR-ND - Tape & Reel (TR) A139670CT-ND - Cut Tape (CT) A139670DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1J95K3BTD |
Description | RES 95.3 KOHMS 0.1% 0.15W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 95.3 kOhms ±0.1% 0.15W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C1J95K3BTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,37600 € | 3,76 € |
| 25 | 0,34880 € | 8,72 € |
| 50 | 0,32920 € | 16,46 € |
| 100 | 0,31150 € | 31,15 € |
| 250 | 0,29016 € | 72,54 € |
| 500 | 0,27578 € | 137,89 € |
| 1 000 | 0,26282 € | 262,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,25456 € | 1 272,80 € |
| 10 000 | 0,24524 € | 2 452,40 € |
| 15 000 | 0,24032 € | 3 604,80 € |
| 25 000 | 0,23466 € | 5 866,50 € |
| 35 000 | 0,23122 € | 8 092,70 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,54000 € |

