
RQ73C1J93R1BTD | |
---|---|
DigiKey Part Number | A139961TR-ND - Tape & Reel (TR) A139961CT-ND - Cut Tape (CT) A139961DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1J93R1BTD |
Description | RES 93.1 OHMS 0.1% 0.15W 0603 |
Customer Reference | |
Detailed Description | 93.1 Ohms ±0.1% 0.15W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C1J93R1BTD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,50000 € | 0,50 € |
10 | 0,41200 € | 4,12 € |
50 | 0,36100 € | 18,05 € |
100 | 0,34140 € | 34,14 € |
500 | 0,30234 € | 151,17 € |
1 000 | 0,28815 € | 288,15 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | 0,26089 € | 1 304,45 € |
Unit Price without VAT: | 0,50000 € |
---|---|
Unit Price with VAT: | 0,60000 € |