
RQ73C1J93R1BTD | |
|---|---|
DigiKey Part Number | A139961TR-ND - Tape & Reel (TR) A139961CT-ND - Cut Tape (CT) A139961DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1J93R1BTD |
Description | RES 93.1 OHMS 0.1% 0.15W 0603 |
Customer Reference | |
Detailed Description | 93.1 Ohms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C1J93R1BTD Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,40800 € | 4,08 € |
| 25 | 0,37840 € | 9,46 € |
| 50 | 0,35760 € | 17,88 € |
| 100 | 0,33830 € | 33,83 € |
| 250 | 0,31516 € | 78,79 € |
| 500 | 0,29956 € | 149,78 € |
| 1 000 | 0,28550 € | 285,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,25849 € | 1 292,45 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58800 € |

