
RQ73C1J4K42BTD | |
|---|---|
DigiKey Part Number | A140879TR-ND - Tape & Reel (TR) A140879CT-ND - Cut Tape (CT) A140879DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1J4K42BTD |
Description | RES 4.42 KOHMS 0.1% 0.15W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.42 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C1J4K42BTD Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,33900 € | 3,39 € |
| 25 | 0,31440 € | 7,86 € |
| 50 | 0,29720 € | 14,86 € |
| 100 | 0,28100 € | 28,10 € |
| 250 | 0,26168 € | 65,42 € |
| 500 | 0,24856 € | 124,28 € |
| 1 000 | 0,23677 € | 236,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,21405 € | 1 070,25 € |
| 10 000 | 0,20610 € | 2 061,00 € |
| 15 000 | 0,20190 € | 3 028,50 € |
| 25 000 | 0,19706 € | 4 926,50 € |
| 35 000 | 0,19412 € | 6 794,20 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,49200 € |

