
RQ73C1J2K74BTD | |
|---|---|
DigiKey Part Number | A140597TR-ND - Tape & Reel (TR) A140597CT-ND - Cut Tape (CT) A140597DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1J2K74BTD |
Description | RES 2.74 KOHMS 0.1% 0.15W 0603 |
Customer Reference | |
Detailed Description | 2.74 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C1J2K74BTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,41200 € | 4,12 € |
| 25 | 0,38160 € | 9,54 € |
| 50 | 0,36080 € | 18,04 € |
| 100 | 0,34120 € | 34,12 € |
| 250 | 0,31792 € | 79,48 € |
| 500 | 0,30216 € | 151,08 € |
| 1 000 | 0,28798 € | 287,98 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,60000 € |

