
RQ73C1J1K69BTD | |
|---|---|
DigiKey Part Number | A140297TR-ND - Tape & Reel (TR) A140297CT-ND - Cut Tape (CT) A140297DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1J1K69BTD |
Description | RES 1.69 KOHMS 0.1% 0.15W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.69 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C1J1K69BTD Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,34400 € | 3,44 € |
| 25 | 0,31880 € | 7,97 € |
| 50 | 0,30120 € | 15,06 € |
| 100 | 0,28490 € | 28,49 € |
| 250 | 0,26532 € | 66,33 € |
| 500 | 0,25206 € | 126,03 € |
| 1 000 | 0,24011 € | 240,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,21710 € | 1 085,50 € |
| 10 000 | 0,20905 € | 2 090,50 € |
| 15 000 | 0,20480 € | 3 072,00 € |
| 25 000 | 0,19989 € | 4 997,25 € |
| 35 000 | 0,19692 € | 6 892,20 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,50400 € |

