
RQ73C1J11KBTD | |
---|---|
DigiKey Part Number | A139982TR-ND - Tape & Reel (TR) A139982CT-ND - Cut Tape (CT) A139982DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1J11KBTD |
Description | RES 11 KOHMS 0.1% 0.15W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 11 kOhms ±0.1% 0.15W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C1J11KBTD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,39000 € | 0,39 € |
10 | 0,32900 € | 3,29 € |
25 | 0,30560 € | 7,64 € |
50 | 0,28880 € | 14,44 € |
100 | 0,27300 € | 27,30 € |
250 | 0,25428 € | 63,57 € |
500 | 0,24156 € | 120,78 € |
1 000 | 0,23010 € | 230,10 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | 0,19571 € | 978,55 € |
Unit Price without VAT: | 0,39000 € |
---|---|
Unit Price with VAT: | 0,46800 € |