
| RQ73C1E1K24BTD | |
|---|---|
| DigiKey Part Number | A140110TR-ND - Tape & Reel (TR) A140110CT-ND - Cut Tape (CT) A140110DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RQ73C1E1K24BTD | 
| Description | RES 1.24 KOHMS 0.1% 1/16W 0402 | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | 1.24 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | RQ73C1E1K24BTD Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Anti-Sulfur, Automotive AEC-Q200 | |
| Temperature Coefficient | ±10ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0402 (1005 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
| Height - Seated (Max) | 0.016" (0.40mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,46000 € | 0,46 € | 
| 10 | 0,38500 € | 3,85 € | 
| 25 | 0,35680 € | 8,92 € | 
| 50 | 0,33720 € | 16,86 € | 
| 100 | 0,31890 € | 31,89 € | 
| 250 | 0,29716 € | 74,29 € | 
| 500 | 0,28242 € | 141,21 € | 
| 1 000 | 0,26918 € | 269,18 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5 000 | 0,26077 € | 1 303,85 € | 
| 10 000 | 0,25125 € | 2 512,50 € | 
| 15 000 | 0,24623 € | 3 693,45 € | 
| 25 000 | 0,24044 € | 6 011,00 € | 
| 35 000 | 0,23693 € | 8 292,55 € | 
| Unit Price without VAT: | 0,46000 € | 
|---|---|
| Unit Price with VAT: | 0,55200 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France