
RP73PF1E6R98BTDF | |
|---|---|
DigiKey Part Number | 1712-RP73PF1E6R98BTDFTR-ND - Tape & Reel (TR) 1712-RP73PF1E6R98BTDFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RP73PF1E6R98BTDF |
Description | RP 1E 0.1W 6R98 0.1% 25PPM 1K RL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.98 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,16700 € | 1,67 € |
| 25 | 0,15520 € | 3,88 € |
| 50 | 0,14620 € | 7,31 € |
| 100 | 0,13820 € | 13,82 € |
| 250 | 0,12844 € | 32,11 € |
| 500 | 0,12178 € | 60,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,10262 € | 102,62 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24000 € |

