Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



RP73D2A1K1BTG | |
|---|---|
DigiKey Part Number | RP73D2A1K1BTG-ND |
Manufacturer | |
Manufacturer Product Number | RP73D2A1K1BTG |
Description | RES SMD 1.1K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.1 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73D2A1K1BTG Models |
Category | Temperature Coefficient ±15ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Strip | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-6APB112V | Panasonic Industry | 18 376 | P1.1KAZCT-ND | 0,33000 € | Direct |
| ERA-6ARB112V | Panasonic Industry | 7 476 | 10-ERA-6ARB112VCT-ND | 0,39000 € | Upgrade |
| ERA-6ARW112V | Panasonic Industry | 6 847 | P1.1KBSCT-ND | 0,47000 € | Upgrade |
| RG2012N-112-B-T5 | Susumu | 0 | RG2012N-112-B-T5-ND | 0,16192 € | Upgrade |
| RG2012N-112-W-T5 | Susumu | 0 | RG2012N-112-W-T5-ND | 0,24232 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,55032 € | 137,58 € |
| Unit Price without VAT: | 0,55032 € |
|---|---|
| Unit Price with VAT: | 0,66038 € |





