
ROX8J160R | |
|---|---|
DigiKey Part Number | A142961-ND |
Manufacturer | |
Manufacturer Product Number | ROX8J160R |
Description | RES 160 OHM 5% 8W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 160 Ohms ±5% 8W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
Category | Features Flame Proof, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±350ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.335" Dia x 1.614" L (8.50mm x 41.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,03000 € | 2,03 € |
| 10 | 1,35200 € | 13,52 € |
| 32 | 1,12406 € | 35,97 € |
| 64 | 1,01438 € | 64,92 € |
| 128 | 0,92141 € | 117,94 € |
| 256 | 0,84234 € | 215,64 € |
| 512 | 0,77510 € | 396,85 € |
| 1 024 | 0,71799 € | 735,22 € |
| 5 024 | 0,61737 € | 3 101,67 € |
| Unit Price without VAT: | 2,03000 € |
|---|---|
| Unit Price with VAT: | 2,43600 € |

