1,8k Ohm 5% ROX, Neohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ROX3SJ1K8

DigiKey Part Number
A131558CT-ND - Cut Tape (CT)
A131558TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ROX3SJ1K8
Description
RES 1.8K OHM 5% 3W AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1.8 kOhms ±5% 3W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
ROX3SJ1K8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Pulse Withstanding, Safety
Temperature Coefficient
±350ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.217" Dia x 0.630" L (5.50mm x 16.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 099
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,28000 €0,28 €
100,17900 €1,79 €
250,15160 €3,79 €
500,13420 €6,71 €
1000,11940 €11,94 €
2500,10312 €25,78 €
5000,09292 €46,46 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1 0000,08424 €84,24 €
2 0000,07686 €153,72 €
3 0000,07306 €219,18 €
5 0000,06877 €343,85 €
7 0000,06621 €463,47 €
10 0000,06372 €637,20 €
12 0000,06252 €750,24 €
24 0000,05840 €1 401,60 €
25 0000,05818 €1 454,50 €
Manufacturers Standard Package
Unit Price without VAT:0,28000 €
Unit Price with VAT:0,33600 €