
ROX2SJ100K | |
|---|---|
DigiKey Part Number | A131494CT-ND - Cut Tape (CT) A131494TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX2SJ100K |
Description | RES 100K OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | ROX2SJ100K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.472" L (5.00mm x 12.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,16200 € | 1,62 € |
| 25 | 0,13680 € | 3,42 € |
| 50 | 0,12080 € | 6,04 € |
| 100 | 0,10740 € | 10,74 € |
| 250 | 0,09256 € | 23,14 € |
| 500 | 0,08330 € | 41,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,07543 € | 75,43 € |
| 2 000 | 0,06873 € | 137,46 € |
| 3 000 | 0,06529 € | 195,87 € |
| 5 000 | 0,06139 € | 306,95 € |
| 7 000 | 0,05907 € | 413,49 € |
| 10 000 | 0,05680 € | 568,00 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,31200 € |

