1.5 kOhms ±5% 1W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ROX1SJ1K5

DigiKey Part Number
A131441CT-ND - Cut Tape (CT)
A131441TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ROX1SJ1K5
Description
RES 1.5K OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.5 kOhms ±5% 1W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
ROX1SJ1K5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Pulse Withstanding, Safety
Temperature Coefficient
±350ppm/°C
Operating Temperature
-55°C ~ 130°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.138" Dia x 0.394" L (3.50mm x 10.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 433
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,06400 €0,64 €
250,05920 €1,48 €
500,05600 €2,80 €
1000,05290 €5,29 €
2500,04908 €12,27 €
5000,04644 €23,22 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1 0000,04402 €44,02 €
2 0000,04183 €83,66 €
3 0000,04064 €121,92 €
5 0000,03925 €196,25 €
7 0000,03840 €268,80 €
10 0000,03755 €375,50 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09600 €