
ROX1SJ18K | |
|---|---|
DigiKey Part Number | A131439CT-ND - Cut Tape (CT) A131439TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX1SJ18K |
Description | RES 18K OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 18 kOhms ±5% 1W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | ROX1SJ18K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 130°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.138" Dia x 0.394" L (3.50mm x 10.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,06000 € | 0,60 € |
| 25 | 0,05600 € | 1,40 € |
| 50 | 0,05280 € | 2,64 € |
| 100 | 0,04990 € | 4,99 € |
| 250 | 0,04628 € | 11,57 € |
| 500 | 0,04382 € | 21,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,03760 € | 37,60 € |
| 2 000 | 0,03714 € | 74,28 € |
| 3 000 | 0,03690 € | 110,70 € |
| 5 000 | 0,03663 € | 183,15 € |
| 7 000 | 0,03646 € | 255,22 € |
| 10 000 | 0,03630 € | 363,00 € |
| 12 000 | 0,03622 € | 434,64 € |
| 24 000 | 0,03596 € | 863,04 € |
| 25 000 | 0,03591 € | 897,75 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10800 € |


