
RN73C2A8K25BTDF | |
|---|---|
DigiKey Part Number | A103687TR-ND - Tape & Reel (TR) A103687CT-ND - Cut Tape (CT) A103687DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C2A8K25BTDF |
Description | RES SMD 8.25KOHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.25 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A8K25BTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,47600 € | 4,76 € |
| 25 | 0,42640 € | 10,66 € |
| 50 | 0,40560 € | 20,28 € |
| 100 | 0,40290 € | 40,29 € |
| 250 | 0,37596 € | 93,99 € |
| 500 | 0,35756 € | 178,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,35473 € | 354,73 € |
| 2 000 | 0,32883 € | 657,66 € |
| 3 000 | 0,32615 € | 978,45 € |
| 5 000 | 0,32328 € | 1 616,40 € |
| 7 000 | 0,31928 € | 2 234,96 € |
| 10 000 | 0,31530 € | 3 153,00 € |
| 12 000 | 0,31487 € | 3 778,44 € |
| 24 000 | 0,30647 € | 7 355,28 € |
| 25 000 | 0,30592 € | 7 648,00 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69600 € |

