
RN73C2A845RBTDF | |
|---|---|
DigiKey Part Number | A103516TR-ND - Tape & Reel (TR) A103516CT-ND - Cut Tape (CT) A103516DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C2A845RBTDF |
Description | RES SMD 845 OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 845 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A845RBTDF Models |
Category | Temperature Coefficient ±10ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,54300 € | 5,43 € |
| 25 | 0,50400 € | 12,60 € |
| 50 | 0,47620 € | 23,81 € |
| 100 | 0,45070 € | 45,07 € |
| 250 | 0,42032 € | 105,08 € |
| 500 | 0,39988 € | 199,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,38152 € | 381,52 € |
| 2 000 | 0,36516 € | 730,32 € |
| 3 000 | 0,35646 € | 1 069,38 € |
| 5 000 | 0,34637 € | 1 731,85 € |
| 7 000 | 0,34022 € | 2 381,54 € |
| 10 000 | 0,33413 € | 3 341,30 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,78000 € |

