
RN73C2A82R5BTDF | |
|---|---|
DigiKey Part Number | A103515TR-ND - Tape & Reel (TR) A103515CT-ND - Cut Tape (CT) A103515DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C2A82R5BTDF |
Description | RES SMD 82.5 OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 82.5 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A82R5BTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,54900 € | 5,49 € |
| 25 | 0,50880 € | 12,72 € |
| 50 | 0,48100 € | 24,05 € |
| 100 | 0,45540 € | 45,54 € |
| 250 | 0,42468 € | 106,17 € |
| 500 | 0,40402 € | 202,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,35501 € | 355,01 € |
| 2 000 | 0,33969 € | 679,38 € |
| 3 000 | 0,33155 € | 994,65 € |
| 5 000 | 0,32210 € | 1 610,50 € |
| 7 000 | 0,31634 € | 2 214,38 € |
| 10 000 | 0,31062 € | 3 106,20 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,79200 € |

