
RN73C2A499KBTDF | |
|---|---|
DigiKey Part Number | 1712-RN73C2A499KBTDFTR-ND - Tape & Reel (TR) 1712-RN73C2A499KBTDFCT-ND - Cut Tape (CT) 1712-RN73C2A499KBTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C2A499KBTDF |
Description | RES SMD 499K OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 499 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A499KBTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,56400 € | 5,64 € |
| 25 | 0,51080 € | 12,77 € |
| 50 | 0,49400 € | 24,70 € |
| 100 | 0,46750 € | 46,75 € |
| 250 | 0,43612 € | 109,03 € |
| 500 | 0,41498 € | 207,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,36391 € | 363,91 € |
| 2 000 | 0,32278 € | 645,56 € |
| 3 000 | 0,31389 € | 941,67 € |
| 5 000 | 0,30487 € | 1 524,35 € |
| 7 000 | 0,30178 € | 2 112,46 € |
| 10 000 | 0,29872 € | 2 987,20 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,81600 € |

