
RN73C2A442RBTDF | |
---|---|
DigiKey Part Number | A103442TR-ND - Tape & Reel (TR) A103442CT-ND - Cut Tape (CT) A103442DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C2A442RBTDF |
Description | RES SMD 442 OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 442 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A442RBTDF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,67000 € | 0,67 € |
10 | 0,55300 € | 5,53 € |
25 | 0,51280 € | 12,82 € |
50 | 0,48480 € | 24,24 € |
100 | 0,45890 € | 45,89 € |
250 | 0,42804 € | 107,01 € |
500 | 0,40728 € | 203,64 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 0,41587 € | 415,87 € |
2 000 | 0,39812 € | 796,24 € |
3 000 | 0,38869 € | 1 166,07 € |
5 000 | 0,37775 € | 1 888,75 € |
7 000 | 0,37109 € | 2 597,63 € |
10 000 | 0,36448 € | 3 644,80 € |
12 000 | 0,36127 € | 4 335,24 € |
24 000 | 0,35006 € | 8 401,44 € |
Unit Price without VAT: | 0,67000 € |
---|---|
Unit Price with VAT: | 0,80400 € |