Upgrade
Upgrade

RN73C2A220KBTG | |
|---|---|
DigiKey Part Number | RN73C2A220KBTG-ND |
Manufacturer | |
Manufacturer Product Number | RN73C2A220KBTG |
Description | RES SMD 220K OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A220KBTG Models |
Category | Composition |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Strip | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RG2012N-224-B-T5 | Susumu | 0 | RG2012N-224-B-T5-ND | 0,19461 € | Upgrade |
| RG2012N-224-W-T5 | Susumu | 0 | RG2012N-224-W-T5-ND | 0,24232 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,77500 € | 193,75 € |
| Unit Price without VAT: | 0,77500 € |
|---|---|
| Unit Price with VAT: | 0,93000 € |


