
RN73C1J6K81BTDF | |
|---|---|
DigiKey Part Number | A123359TR-ND - Tape & Reel (TR) A123359CT-ND - Cut Tape (CT) A123359DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C1J6K81BTDF |
Description | RES SMD 6.81KOHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.81 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C1J6K81BTDF Models |
Category | Temperature Coefficient ±10ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,51100 € | 5,11 € |
| 25 | 0,47400 € | 11,85 € |
| 50 | 0,44780 € | 22,39 € |
| 100 | 0,42380 € | 42,38 € |
| 250 | 0,39516 € | 98,79 € |
| 500 | 0,37582 € | 187,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,35848 € | 358,48 € |
| 2 000 | 0,34302 € | 686,04 € |
| 3 000 | 0,33479 € | 1 004,37 € |
| 5 000 | 0,32525 € | 1 626,25 € |
| 7 000 | 0,31944 € | 2 236,08 € |
| 10 000 | 0,31366 € | 3 136,60 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,74400 € |

