RN73C1J5K62BTDF is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Susumu
In Stock: 0
Unit Price: 0,18129 €
Datasheet

Direct


Susumu
In Stock: 0
Unit Price: 0,23131 €
Datasheet
5.62 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73C1J5K62BTDF

DigiKey Part Number
A123356TR-ND - Tape & Reel (TR)
A123356CT-ND - Cut Tape (CT)
A123356DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73C1J5K62BTDF
Description
RES SMD 5.62KOHM 0.1% 1/16W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5.62 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73C1J5K62BTDF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±10ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0603 (1608 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Resistance
Height - Seated (Max)
0.022" (0.55mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RG1608N-5621-B-T5Susumu0RG1608N-5621-B-T5-ND0,18129 €Direct
RG1608N-5621-W-T1Susumu0RG1608N-5621-W-T1-ND0,23131 €Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,61000 €0,61 €
100,50600 €5,06 €
250,46920 €11,73 €
500,44340 €22,17 €
1000,41970 €41,97 €
2500,39132 €97,83 €
5000,37218 €186,09 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,35501 €355,01 €
2 0000,33969 €679,38 €
3 0000,33155 €994,65 €
5 0000,32210 €1 610,50 €
7 0000,31634 €2 214,38 €
10 0000,31062 €3 106,20 €
Manufacturers Standard Package
Unit Price without VAT:0,61000 €
Unit Price with VAT:0,73200 €