
RN73C1J392KBTD | |
|---|---|
DigiKey Part Number | A124746TR-ND - Tape & Reel (TR) A124746CT-ND - Cut Tape (CT) A124746DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C1J392KBTD |
Description | RES SMD 392K OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 392 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C1J392KBTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,34800 € | 3,48 € |
| 25 | 0,32280 € | 8,07 € |
| 50 | 0,30480 € | 15,24 € |
| 100 | 0,28840 € | 28,84 € |
| 250 | 0,26856 € | 67,14 € |
| 500 | 0,25518 € | 127,59 € |
| 1 000 | 0,24312 € | 243,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,21397 € | 1 069,85 € |
| 10 000 | 0,20059 € | 2 005,90 € |
| 15 000 | 0,19649 € | 2 947,35 € |
| 25 000 | 0,18950 € | 4 737,50 € |
| 35 000 | 0,18887 € | 6 610,45 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,50400 € |

