
RN73C1E71R5BTD | |
|---|---|
DigiKey Part Number | A124601TR-ND - Tape & Reel (TR) A124601CT-ND - Cut Tape (CT) A124601DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C1E71R5BTD |
Description | RES SMD 71.5 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 71.5 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C1E71R5BTD Models |
Category | Temperature Coefficient ±10ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.014" (0.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,38200 € | 3,82 € |
| 25 | 0,35440 € | 8,86 € |
| 50 | 0,33480 € | 16,74 € |
| 100 | 0,31680 € | 31,68 € |
| 250 | 0,29508 € | 73,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,23939 € | 1 196,95 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,55200 € |

