Parametric Equivalent

RN73A1J5K0FTD | |
|---|---|
DigiKey Part Number | 1712-RN73A1J5K0FTDTR-ND - Tape & Reel (TR) 1712-RN73A1J5K0FTDCT-ND - Cut Tape (CT) 1712-RN73A1J5K0FTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73A1J5K0FTD |
Description | RN 0603 5K0 1% 5PPM 5K RL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73A1J5K0FTD Models |
Category | Composition |
Mfr | Temperature Coefficient ±5ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN73A1J5K0FTD | TE Connectivity | 0 | 1111-RN73A1J5K0FTDTR-ND | 0,04251 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,06500 € | 0,65 € |
| 25 | 0,06080 € | 1,52 € |
| 50 | 0,05740 € | 2,87 € |
| 100 | 0,05420 € | 5,42 € |
| 250 | 0,05032 € | 12,58 € |
| 500 | 0,04762 € | 23,81 € |
| 1 000 | 0,04515 € | 45,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,04027 € | 201,35 € |
| 10 000 | 0,03852 € | 385,20 € |
| 15 000 | 0,03759 € | 563,85 € |
| 25 000 | 0,03652 € | 913,00 € |
| 35 000 | 0,03586 € | 1 255,10 € |
| 50 000 | 0,03521 € | 1 760,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09600 € |


