
RLW73H2FR18TE | |
|---|---|
DigiKey Part Number | 1712-RLW73H2FR18TETR-ND - Tape & Reel (TR) 1712-RLW73H2FR18TECT-ND - Cut Tape (CT) 1712-RLW73H2FR18TEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLW73H2FR18TE |
Description | RLW73 H2 1% R18 200PPM 4K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 180 mOhms ±1% 1W Chip Resistor Wide 2010 (5025 Metric), 1020 Current Sense Thick Film |
Datasheet | Datasheet |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 2010 (5025 Metric), 1020 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.098" L x 0.197" W (2.50mm x 5.00mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,12802 € | 512,08 € |
| 8 000 | 0,11907 € | 952,56 € |
| Unit Price without VAT: | 0,12802 € |
|---|---|
| Unit Price with VAT: | 0,15362 € |

