2512 Case Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLP73N3AR082JTE

DigiKey Part Number
A109889TR-ND - Tape & Reel (TR)
A109889CT-ND - Cut Tape (CT)
A109889DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLP73N3AR082JTE
Description
RES 0.082 OHM 5% 2W 2512
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
82 mOhms ±5% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RLP73N3AR082JTE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.250" L x 0.124" W (6.35mm x 3.15mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 691
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,97000 €0,97 €
100,63200 €6,32 €
250,54080 €13,52 €
500,48360 €24,18 €
1000,43510 €43,51 €
2500,38184 €95,46 €
5000,34848 €174,24 €
1 0000,32015 €320,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,29609 €592,18 €
4 0000,27564 €1 102,56 €
6 0000,26514 €1 590,84 €
10 0000,25326 €2 532,60 €
14 0000,24618 €3 446,52 €
20 0000,23927 €4 785,40 €
24 0000,23595 €5 662,80 €
Manufacturers Standard Package
Unit Price without VAT:0,97000 €
Unit Price with VAT:1,16400 €