
RLP73N1JR22JTD | |
|---|---|
DigiKey Part Number | A109766TR-ND - Tape & Reel (TR) A109766CT-ND - Cut Tape (CT) A109766DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73N1JR22JTD |
Description | RES 0.22 OHM 5% 1/8W 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 mOhms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73N1JR22JTD Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCWE0603R220FKEA | Vishay Dale | 17 772 | 541-4292-1-ND | 0,22000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,11500 € | 1,15 € |
| 25 | 0,09640 € | 2,41 € |
| 50 | 0,08520 € | 4,26 € |
| 100 | 0,07550 € | 7,55 € |
| 250 | 0,06480 € | 16,20 € |
| 500 | 0,05816 € | 29,08 € |
| 1 000 | 0,05247 € | 52,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,04238 € | 211,90 € |
| 10 000 | 0,03907 € | 390,70 € |
| 15 000 | 0,03738 € | 560,70 € |
| 25 000 | 0,03546 € | 886,50 € |
| 35 000 | 0,03431 € | 1 200,85 € |
| 50 000 | 0,03319 € | 1 659,50 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21600 € |

