


RLP73N1JR10JTD | |
---|---|
DigiKey Part Number | A109758TR-ND - Tape & Reel (TR) A109758CT-ND - Cut Tape (CT) A109758DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73N1JR10JTD |
Description | RES 0.1 OHM 5% 1/8W 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73N1JR10JTD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,19000 € | 0,19 € |
10 | 0,12000 € | 1,20 € |
25 | 0,10160 € | 2,54 € |
50 | 0,08960 € | 4,48 € |
100 | 0,07930 € | 7,93 € |
250 | 0,06816 € | 17,04 € |
500 | 0,06120 € | 30,60 € |
1 000 | 0,05524 € | 55,24 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | 0,04466 € | 223,30 € |
10 000 | 0,04119 € | 411,90 € |
15 000 | 0,03941 € | 591,15 € |
25 000 | 0,03740 € | 935,00 € |
35 000 | 0,03620 € | 1 267,00 € |
50 000 | 0,03503 € | 1 751,50 € |
60 000 | 0,03447 € | 2 068,20 € |
120 000 | 0,03254 € | 3 904,80 € |
125 000 | 0,03244 € | 4 055,00 € |
Unit Price without VAT: | 0,19000 € |
---|---|
Unit Price with VAT: | 0,22800 € |