


RLP73N1ER20JTD | |
|---|---|
DigiKey Part Number | A109733TR-ND - Tape & Reel (TR) A109733CT-ND - Cut Tape (CT) A109733DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73N1ER20JTD |
Description | RES 0.2 OHM 5% 1/8W 0402 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±5% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73N1ER20JTD Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.017" (0.43mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,13000 € | 1,30 € |
| 25 | 0,11000 € | 2,75 € |
| 50 | 0,09700 € | 4,85 € |
| 100 | 0,08620 € | 8,62 € |
| 250 | 0,07412 € | 18,53 € |
| 500 | 0,06656 € | 33,28 € |
| 1 000 | 0,06016 € | 60,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,04874 € | 243,70 € |
| 10 000 | 0,04500 € | 450,00 € |
| 15 000 | 0,04308 € | 646,20 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24000 € |

