


RLP73N1ER12JTD | |
|---|---|
DigiKey Part Number | A109728TR-ND - Tape & Reel (TR) A109728CT-ND - Cut Tape (CT) A109728DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73N1ER12JTD |
Description | RES 0.12 OHM 5% 1/8W 0402 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 120 mOhms ±5% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73N1ER12JTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.017" (0.43mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,13100 € | 1,31 € |
| 25 | 0,11080 € | 2,77 € |
| 50 | 0,09800 € | 4,90 € |
| 100 | 0,08700 € | 8,70 € |
| 250 | 0,07480 € | 18,70 € |
| 500 | 0,06718 € | 33,59 € |
| 1 000 | 0,06072 € | 60,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,04919 € | 245,95 € |
| 10 000 | 0,04542 € | 454,20 € |
| 15 000 | 0,04348 € | 652,20 € |
| 25 000 | 0,04129 € | 1 032,25 € |
| 35 000 | 0,03999 € | 1 399,65 € |
| 50 000 | 0,03871 € | 1 935,50 € |
| 60 000 | 0,03810 € | 2 286,00 € |
| 120 000 | 0,03600 € | 4 320,00 € |
| 125 000 | 0,03589 € | 4 486,25 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,25200 € |

