
| RLP73M2BR027JTD | |
|---|---|
| DigiKey Part Number | A109828TR-ND - Tape & Reel (TR) A109828CT-ND - Cut Tape (CT) A109828DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RLP73M2BR027JTD | 
| Description | RES 0.027 OHM 5% 1/2W 1206 | 
| Customer Reference | |
| Detailed Description | 27 mOhms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | RLP73M2BR027JTD Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Current Sense | |
| Temperature Coefficient | ±400ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 1206 (3216 Metric) | |
| Supplier Device Package | ||
| Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
| Height - Seated (Max) | 0.026" (0.65mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,61000 € | 0,61 € | 
| 10 | 0,39700 € | 3,97 € | 
| 25 | 0,33760 € | 8,44 € | 
| 50 | 0,30100 € | 15,05 € | 
| 100 | 0,26940 € | 26,94 € | 
| 250 | 0,23504 € | 58,76 € | 
| Unit Price without VAT: | 0,61000 € | 
|---|---|
| Unit Price with VAT: | 0,73200 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France