
RLP73M2AR051JTD | |
|---|---|
DigiKey Part Number | A109786TR-ND - Tape & Reel (TR) A109786CT-ND - Cut Tape (CT) A109786DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73M2AR051JTD |
Description | RES 0.051 OHM 5% 1/4W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 51 mOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73M2AR051JTD Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±400ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,26400 € | 2,64 € |
| 25 | 0,22400 € | 5,60 € |
| 50 | 0,19880 € | 9,94 € |
| 100 | 0,17750 € | 17,75 € |
| 250 | 0,15400 € | 38,50 € |
| 500 | 0,13932 € | 69,66 € |
| 1 000 | 0,12681 € | 126,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,10457 € | 522,85 € |
| 10 000 | 0,09729 € | 972,90 € |
| 15 000 | 0,09356 € | 1 403,40 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,49200 € |

