
RLP73M1JR091JTD | |
|---|---|
DigiKey Part Number | A109757TR-ND - Tape & Reel (TR) A109757CT-ND - Cut Tape (CT) A109757DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73M1JR091JTD |
Description | RES 0.091 OHM 5% 1/8W 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 91 mOhms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73M1JR091JTD Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±400ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,15600 € | 1,56 € |
| 25 | 0,13200 € | 3,30 € |
| 50 | 0,11660 € | 5,83 € |
| 100 | 0,10370 € | 10,37 € |
| 250 | 0,08936 € | 22,34 € |
| 500 | 0,08044 € | 40,22 € |
| 1 000 | 0,07281 € | 72,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,05926 € | 296,30 € |
| 10 000 | 0,05482 € | 548,20 € |
| 15 000 | 0,05254 € | 788,10 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30000 € |

