
RLP73M1JR068JTD | |
|---|---|
DigiKey Part Number | A109754CT-ND - Cut Tape (CT) A109754DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73M1JR068JTD |
Description | RES 0.068 OHM 5% 1/8W 0603 |
Customer Reference | |
Detailed Description | 68 mOhms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73M1JR068JTD Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±400ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,17400 € | 1,74 € |
| 25 | 0,14760 € | 3,69 € |
| 50 | 0,13060 € | 6,53 € |
| 100 | 0,11600 € | 11,60 € |
| 250 | 0,10016 € | 25,04 € |
| 500 | 0,09024 € | 45,12 € |
| 1 000 | 0,08179 € | 81,79 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32400 € |

