
RLP73K2A1R0FTDF | |
|---|---|
DigiKey Part Number | A109620TR-ND - Tape & Reel (TR) A109620CT-ND - Cut Tape (CT) A109620DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73K2A1R0FTDF |
Description | RES SMD 1 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73K2A1R0FTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,18000 € | 1,80 € |
| 25 | 0,15200 € | 3,80 € |
| 50 | 0,13460 € | 6,73 € |
| 100 | 0,11980 € | 11,98 € |
| 250 | 0,10340 € | 25,85 € |
| 500 | 0,09320 € | 46,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,08450 € | 84,50 € |
| 2 000 | 0,07711 € | 154,22 € |
| 3 000 | 0,07330 € | 219,90 € |
| 5 000 | 0,06900 € | 345,00 € |
| 7 000 | 0,06644 € | 465,08 € |
| 10 000 | 0,06394 € | 639,40 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33600 € |

