
RLP73K1JR56FTDF | |
|---|---|
DigiKey Part Number | A109582TR-ND - Tape & Reel (TR) A109582CT-ND - Cut Tape (CT) A109582DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73K1JR56FTDF |
Description | RES 0.56 OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 560 mOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73K1JR56FTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,16700 € | 1,67 € |
| 25 | 0,14160 € | 3,54 € |
| 50 | 0,12520 € | 6,26 € |
| 100 | 0,11130 € | 11,13 € |
| 250 | 0,09608 € | 24,02 € |
| 500 | 0,08652 € | 43,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,07839 € | 78,39 € |
| 2 000 | 0,07148 € | 142,96 € |
| 3 000 | 0,06793 € | 203,79 € |
| 5 000 | 0,06391 € | 319,55 € |
| 7 000 | 0,06151 € | 430,57 € |
| 10 000 | 0,05917 € | 591,70 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,31200 € |

