


RL73N1ER10FTD | |
|---|---|
DigiKey Part Number | A138659TR-ND - Tape & Reel (TR) A138659CT-ND - Cut Tape (CT) A138659DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL73N1ER10FTD |
Description | RES 0.1 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL73N1ER10FTD Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.017" (0.43mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,18100 € | 1,81 € |
| 25 | 0,15280 € | 3,82 € |
| 50 | 0,13540 € | 6,77 € |
| 100 | 0,12030 € | 12,03 € |
| 250 | 0,10396 € | 25,99 € |
| 500 | 0,09370 € | 46,85 € |
| 1 000 | 0,08495 € | 84,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,06938 € | 346,90 € |
| 10 000 | 0,06430 € | 643,00 € |
| 15 000 | 0,06168 € | 925,20 € |
| 25 000 | 0,05872 € | 1 468,00 € |
| 35 000 | 0,05696 € | 1 993,60 € |
| 50 000 | 0,05524 € | 2 762,00 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33600 € |

