
RL73K3AR27JTDF | |
|---|---|
DigiKey Part Number | A106127TR-ND - Tape & Reel (TR) A106127CT-ND - Cut Tape (CT) A106127DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL73K3AR27JTDF |
Description | RES 0.27 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 270 mOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL73K3AR27JTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,49400 € | 4,94 € |
| 25 | 0,42560 € | 10,64 € |
| 50 | 0,38600 € | 19,30 € |
| 100 | 0,35480 € | 35,48 € |
| 250 | 0,32308 € | 80,77 € |
| 500 | 0,30468 € | 152,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,29007 € | 290,07 € |
| 2 000 | 0,27844 € | 556,88 € |
| 3 000 | 0,27276 € | 818,28 € |
| 5 000 | 0,26661 € | 1 333,05 € |
| 7 000 | 0,26309 € | 1 841,63 € |
| 10 000 | 0,25976 € | 2 597,60 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,96000 € |

