
RL73H3AR47FTE | |
|---|---|
DigiKey Part Number | A138764TR-ND - Tape & Reel (TR) A138764CT-ND - Cut Tape (CT) A138764DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL73H3AR47FTE |
Description | RES 0.47 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL73H3AR47FTE Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.122" W (6.35mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,43000 € | 4,30 € |
| 25 | 0,36800 € | 9,20 € |
| 50 | 0,33260 € | 16,63 € |
| 100 | 0,30430 € | 30,43 € |
| 250 | 0,27576 € | 68,94 € |
| 500 | 0,25916 € | 129,58 € |
| 1 000 | 0,24600 € | 246,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,22718 € | 908,72 € |
| 8 000 | 0,22054 € | 1 764,32 € |
| 12 000 | 0,21729 € | 2 607,48 € |
| 20 000 | 0,21378 € | 4 275,60 € |
| 28 000 | 0,21177 € | 5 929,56 € |
| 40 000 | 0,20986 € | 8 394,40 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,85200 € |

