
RL73H3AR11FTE | |
|---|---|
DigiKey Part Number | A138607TR-ND - Tape & Reel (TR) A138607CT-ND - Cut Tape (CT) A138607DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL73H3AR11FTE |
Description | RES 0.11 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 110 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL73H3AR11FTE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,50300 € | 5,03 € |
| 25 | 0,42960 € | 10,74 € |
| 50 | 0,38360 € | 19,18 € |
| 100 | 0,34440 € | 34,44 € |
| 250 | 0,30136 € | 75,34 € |
| 500 | 0,27444 € | 137,22 € |
| 1 000 | 0,25154 € | 251,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,21557 € | 862,28 € |
| 8 000 | 0,20153 € | 1 612,24 € |
| 12 000 | 0,19432 € | 2 331,84 € |
| 20 000 | 0,18616 € | 3 723,20 € |
| 28 000 | 0,18131 € | 5 076,68 € |
| 40 000 | 0,17828 € | 7 131,20 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,92400 € |

