68 MOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RGP0207CHJ68M

DigiKey Part Number
1712-RGP0207CHJ68MCT-ND - Cut Tape (CT)
1712-RGP0207CHJ68MTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RGP0207CHJ68M
Description
RES 68M OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
68 MOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RGP0207CHJ68M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
High Voltage
Temperature Coefficient
±350ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 441
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,70000 €0,70 €
100,45100 €4,51 €
250,38480 €9,62 €
500,34320 €17,16 €
1000,30770 €30,77 €
2500,26880 €67,20 €
5000,24444 €122,22 €
1 0000,22374 €223,74 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5 0000,18688 €934,40 €
10 0000,17484 €1 748,40 €
15 0000,16865 €2 529,75 €
25 0000,16166 €4 041,50 €
35 0000,15749 €5 512,15 €
50 0000,15342 €7 671,00 €
Manufacturers Standard Package
Unit Price without VAT:0,70000 €
Unit Price with VAT:0,84000 €