470 MOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RGP0207CHJ470M

DigiKey Part Number
1712-RGP0207CHJ470MCT-ND - Cut Tape (CT)
1712-RGP0207CHJ470MTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RGP0207CHJ470M
Description
RES 470M OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
470 MOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RGP0207CHJ470M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
High Voltage
Series
Temperature Coefficient
±350ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 288
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,64000 €0,64 €
100,38200 €3,82 €
250,32520 €8,13 €
500,29240 €14,62 €
1000,26640 €26,64 €
2500,24020 €60,05 €
5000,22506 €112,53 €
1 0000,21298 €212,98 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5 0000,19362 €968,10 €
10 0000,18796 €1 879,60 €
15 0000,18520 €2 778,00 €
25 0000,18221 €4 555,25 €
35 0000,18049 €6 317,15 €
Manufacturers Standard Package
Unit Price without VAT:0,64000 €
Unit Price with VAT:0,76800 €