220 mOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LR1LJR22

DigiKey Part Number
A105965CT-ND - Cut Tape (CT)
A105965TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
LR1LJR22
Description
RES 0.22 OHM 5% 1/2W AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
220 mOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
LR1LJR22 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.091" Dia x 0.244" L (2.30mm x 6.20mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 888
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,11800 €1,18 €
250,10960 €2,74 €
500,10360 €5,18 €
1000,09780 €9,78 €
2500,09084 €22,71 €
5000,08606 €43,03 €
1 0000,08171 €81,71 €
Tape & Box (TB)
QuantityUnit PriceExt Price
4 0000,07426 €297,04 €
8 0000,07113 €569,04 €
12 0000,06947 €833,64 €
20 0000,06754 €1 350,80 €
28 0000,06637 €1 858,36 €
40 0000,06520 €2 608,00 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16800 €