
LR1F5R1 | |
|---|---|
DigiKey Part Number | 1712-LR1F5R1CT-ND - Cut Tape (CT) 1712-LR1F5R1TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | LR1F5R1 |
Description | RES 5.1 OHM 1% 0.6W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5.1 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | LR1F5R1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.244" L (2.30mm x 6.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03500 € | 0,35 € |
| 25 | 0,03280 € | 0,82 € |
| 50 | 0,03080 € | 1,54 € |
| 100 | 0,02910 € | 2,91 € |
| 250 | 0,02696 € | 6,74 € |
| 500 | 0,02550 € | 12,75 € |
| 1 000 | 0,02413 € | 24,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,02176 € | 87,04 € |
| 8 000 | 0,02075 € | 166,00 € |
| 12 000 | 0,02021 € | 242,52 € |
| 20 000 | 0,01958 € | 391,60 € |
| 28 000 | 0,01919 € | 537,32 € |
| 40 000 | 0,01881 € | 752,40 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10800 € |

