33 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LR1F33K

DigiKey Part Number
1712-LR1F33KCT-ND - Cut Tape (CT)
1712-LR1F33KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
LR1F33K
Description
RES 33K OHM 1% 0.6W AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
33 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
LR1F33K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.091" Dia x 0.244" L (2.30mm x 6.20mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13 242
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,02800 €0,28 €
250,02600 €0,65 €
500,02460 €1,23 €
1000,02330 €2,33 €
2500,02164 €5,41 €
5000,02042 €10,21 €
1 0000,01933 €19,33 €
Tape & Box (TB)
QuantityUnit PriceExt Price
4 0000,01741 €69,64 €
8 0000,01659 €132,72 €
12 0000,01615 €193,80 €
20 0000,01563 €312,60 €
28 0000,01532 €428,96 €
40 0000,01501 €600,40 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09600 €