
LR1F249R | |
|---|---|
DigiKey Part Number | 1712-LR1F249RCT-ND - Cut Tape (CT) 1712-LR1F249RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | LR1F249R |
Description | RES 249 OHM 1% 0.6W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 249 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | LR1F249R Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.091" Dia x 0.244" L (2.30mm x 6.20mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05700 € | 0,57 € |
| 25 | 0,04760 € | 1,19 € |
| 50 | 0,04200 € | 2,10 € |
| 100 | 0,03700 € | 3,70 € |
| 250 | 0,03152 € | 7,88 € |
| 500 | 0,02808 € | 14,04 € |
| 1 000 | 0,02517 € | 25,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,02058 € | 82,32 € |
| 8 000 | 0,01879 € | 150,32 € |
| 12 000 | 0,01787 € | 214,44 € |
| 20 000 | 0,01682 € | 336,40 € |
| 28 000 | 0,01620 € | 453,60 € |
| 40 000 | 0,01560 € | 624,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10800 € |

