
HSC3006R0J | |
|---|---|
DigiKey Part Number | A138921-ND |
Manufacturer | |
Manufacturer Product Number | HSC3006R0J |
Description | RES CHAS MNT 6 OHM 5% 300W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Ohms ±5% 300W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±50ppm/°C |
Mfr | Operating Temperature -55°C ~ 200°C |
Series | Coating, Housing Type Aluminum |
Packaging Tray | Mounting Feature Flanges |
Part Status Active | Size / Dimension 5.039" L x 2.874" W (128.00mm x 73.00mm) |
Resistance 6 Ohms | Height - Seated (Max) 1.654" (42.00mm) |
Tolerance ±5% | Lead Style Terminal Screw Type |
Power (Watts) 300W | Package / Case Axial, Box |
Composition Wirewound | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,19000 € | 62,19 € |
| 10 | 45,86100 € | 458,61 € |
| 26 | 41,28538 € | 1 073,42 € |
| 50 | 38,69820 € | 1 934,91 € |
| 100 | 36,35800 € | 3 635,80 € |
| 250 | 33,79716 € | 8 449,29 € |
| Unit Price without VAT: | 62,19000 € |
|---|---|
| Unit Price with VAT: | 74,62800 € |

